-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X36 PB-F PHOTOCOUPLER DRIVER COUPLER; SO6; 0.6A OUTPUT; 3750
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP151AE-ND
|
DigiKey | OPTOISO 3.75KV 1CH GT DVR 6SO-5 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5002 / $1.5600 | Buy Now |
DISTI #
TLP151A(E)
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 5-Pin SO6 - Rail/Tube (Alt: TLP151A(E)) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4992 / $0.5967 | Buy Now |
DISTI #
757-TLP151AE
|
Mouser Electronics | Optically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns RoHS: Compliant | 492 |
|
$0.5000 / $1.6000 | Buy Now |
DISTI #
TLP151A(E)
|
TTI | Optically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.4970 / $0.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP151A(E)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP151A(E)
Toshiba America Electronic Components
X36 PB-F PHOTOCOUPLER DRIVER COUPLER; SO6; 0.6A OUTPUT; 3750
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES |