Part Details for TLP140M-TR by STMicroelectronics
Overview of TLP140M-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP140M-TR
TLP140M-TR CAD Models
TLP140M-TR Part Data Attributes
|
TLP140M-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TLP140M-TR
STMicroelectronics
200V, 31A, SILICON SURGE PROTECTOR, POWER, SO-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Breakover Voltage-Max | 200 V | |
Configuration | DELTA CONNECTED, 3 ELEMENTS | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 31 A | |
Number of Elements | 3 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TLP140M-TR
This table gives cross-reference parts and alternative options found for TLP140M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP140M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP140MTR | 200V, 31A, SILICON SURGE PROTECTOR, POWER, SO-10 | STMicroelectronics | TLP140M-TR vs TLP140MTR |