Part Details for TLP1201A by Toshiba America Electronic Components
Overview of TLP1201A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP1201A
TLP1201A CAD Models
TLP1201A Part Data Attributes:
|
TLP1201A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP1201A
Toshiba America Electronic Components
Slotted Switch - Logic Output, 5 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5 mm | |
Supply Voltage-Min | 4.5 V |