Part Details for TLP112 by Toshiba America Electronic Components
Overview of TLP112 by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, SO | 52 |
|
$15.1972 / $18.4831 | Buy Now |
|
ComSIT USA | GAALAS IRED + PHOTO-IC PHOTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation RoHS: Compliant | Europe - 97 |
|
RFQ |
Part Details for TLP112
TLP112 CAD Models
TLP112 Part Data Attributes:
|
TLP112
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP112
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, MINIFLAT, 11-4C2, 6/5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-4C2, 5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for TLP112
This table gives cross-reference parts and alternative options found for TLP112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-273L | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, DIP-8 | Broadcom Limited | TLP112 vs HCPL-273L |
HCPL-070A#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | TLP112 vs HCPL-070A#060 |
HCPL0453_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | TLP112 vs HCPL0453_NL |
HCPL0501R2V | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, 2500-REEL | onsemi | TLP112 vs HCPL0501R2V |
HCPL0501V | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, 3000-TUBE | onsemi | TLP112 vs HCPL0501V |
HCPL-4701#020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | TLP112 vs HCPL-4701#020 |
PS9713 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-5 | NEC Electronics America Inc | TLP112 vs PS9713 |
TLP750F | Optocoupler - IC Output, 1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 11-10C402, DIP-8 | Toshiba America Electronic Components | TLP112 vs TLP750F |
HCPL0453 | 8-Pin SOIC Single-Channel High Speed Transistor 8-PIN, Output Optocoupler - No Base Connection, 3000-TUBE | onsemi | TLP112 vs HCPL0453 |
HCPL-J454 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | TLP112 vs HCPL-J454 |