Part Details for TLP109 by Toshiba America Electronic Components
Overview of TLP109 by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Chip1Cloud | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO Magazine / OPTOISO 3.75KV TRANS 6-SO 5 LEAD | 4431 |
|
RFQ | |
|
Win Source Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO Magazine / OPTOISO 3.75KV TRANS 6-SO 5 LEAD | 545500 |
|
$0.2530 / $0.3790 | Buy Now |
Part Details for TLP109
TLP109 CAD Models
TLP109 Part Data Attributes:
|
TLP109
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP109
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-4L1, MINIFLAT, SOP-6/5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | TTL COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for TLP109
This table gives cross-reference parts and alternative options found for TLP109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP109(TPL,E(O | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin 11-4L1 T/R | Toshiba America Electronic Components | TLP109 vs TLP109(TPL,E(O |