Part Details for TLP105(F) by Toshiba America Electronic Components
Overview of TLP105(F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP105(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2545
|
Newark | Photocoupler Gaa As Ired & Photo-Ic, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbps, Optocoupler Case Style:Mfsop, No. Of Pins:5Pins, Product Range:-, Input Current:10Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Toshiba TLP105(F) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
LCSC | SOP-5-4.4mm Transistor Output Optocoupler ROHS | 4 |
|
$0.7249 / $1.1195 | Buy Now |
|
Win Source Electronics | OPTOISO 3.75KV PSH PULL 6MFSOP-5 | 107411 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for TLP105(F)
TLP105(F) CAD Models
TLP105(F) Part Data Attributes:
|
TLP105(F)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP105(F)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |