Part Details for TLP104(E(T by Toshiba America Electronic Components
Results Overview of TLP104(E(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP104(E(T Information
TLP104(E(T by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP104(E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6744
|
Newark | Optocoupler, Digital, 3.75Kv, Sop-5, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.1670 | Buy Now |
DISTI #
TLP104-E-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: gate, 3.75kV, 1Mbps, SO6, 15kV/μs Min Qty: 1 | 53 |
|
$0.7000 / $1.0300 | Buy Now |
DISTI #
TLP104(E(T
|
EBV Elektronik | Optocoupler Open CollectorOUT DCIN Single 5Pin SOIC (Alt: TLP104(E(T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days | EBV - 750 |
|
Buy Now |
Part Details for TLP104(E(T
TLP104(E(T CAD Models
TLP104(E(T Part Data Attributes
|
TLP104(E(T
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TLP104(E(T
Toshiba America Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Toshiba |