Part Details for TLP1023 by Toshiba America Electronic Components
Overview of TLP1023 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP1023
TLP1023 CAD Models
TLP1023 Part Data Attributes:
|
TLP1023
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP1023
Toshiba America Electronic Components
Slotted Switch - Logic Output, 5 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5 mm | |
Supply Voltage-Min | 4.5 V |