Part Details for TLP1020 by Toshiba America Electronic Components
Overview of TLP1020 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TLP1020
TLP1020 CAD Models
TLP1020 Part Data Attributes:
|
TLP1020
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP1020
Toshiba America Electronic Components
Slotted Switch - Logic Output, 2.2 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT, 11-11B2, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-11B2, 5 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | OPEN COLLECTOR | |
Configuration | COMPLEX | |
Forward Current-Max | 0.03 A | |
Gap Size | 2.2 mm | |
Hysteresis Ratio-Nom | 0.67 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 2.2 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |