Part Details for TLP1008TELTV by Tripp Lite
Overview of TLP1008TELTV by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP1008TELTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4374
|
Newark | Data Line Surge Suppressor, No. Of Outlets:10Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:2.5M, Peak Surge Current:135Ka, Energy Rating:3345J, Output Current:15A Rohs Compliant: Na |Eaton Tripp Lite TLP1008TELTV Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7100 / $59.8100 | Buy Now |
DISTI #
TL1178-ND
|
DigiKey | SURGE SUPP 10OUT 8'CORD RJ11COAX Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
28 In Stock |
|
$47.8034 / $59.3000 | Buy Now |
DISTI #
TLP1008TELTV
|
Avnet Americas | SURGE PROTECTOR 120V 10 OUTLET RJ11 COAX 8FT CORD 3345 JOULE - Bulk (Alt: TLP1008TELTV) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLP1008TELTV
|
Mouser Electronics | Power Outlet Strips TLP1008TELTV RoHS: Compliant | 0 |
|
$47.8000 / $59.3000 | Order Now |
DISTI #
70591627
|
RS | Surge Protector, 120V 10 Outlet, RJ11, Coax 8ft 3345 Joule, Protect It Series | Tripp Lite TLP1008TELTV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$51.4500 / $60.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.7900 / $65.9100 | Buy Now |
|
Neutron USA | Tripp Lite TLP1008TELTV 10 Outlets Surge Suppressor | 0 |
|
$89.9900 | Buy Now |
Part Details for TLP1008TELTV
TLP1008TELTV CAD Models
TLP1008TELTV Part Data Attributes:
|
TLP1008TELTV
Tripp Lite
Buy Now
|
Compare Parts:
TLP1008TELTV
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |