Part Details for TLP1003 by Toshiba America Electronic Components
Overview of TLP1003 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP1003
TLP1003 CAD Models
TLP1003 Part Data Attributes
|
TLP1003
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP1003
Toshiba America Electronic Components
IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Gap Size | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 1e-7 s | |
Surface Mount | NO |