Part Details for TLP-97311/A/ST by Tadiran Batteries
Overview of TLP-97311/A/ST by Tadiran Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLP-97311/A/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6811
|
Newark | Lithium Battery 3.6 V 1650 Mah, Tlp-97311/A/St |Tadiran Batteries TLP-97311/A/ST RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TLP-97311/A/ST
TLP-97311/A/ST CAD Models
TLP-97311/A/ST Part Data Attributes
|
TLP-97311/A/ST
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TLP-97311/A/ST
Tadiran Batteries
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
Approvals | UL | |
Battery Chemistry | LITHIUM THIONYL CHLORIDE | |
Battery Size | 2/3AA | |
Battery Type | PRIMARY | |
Capacity | 1.6 Ah | |
Diameter | 16.5 mm | |
Height | 58 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | LEAD | |
Voltage | 3.6 V | |
Weight | 35 g |
Alternate Parts for TLP-97311/A/ST
This table gives cross-reference parts and alternative options found for TLP-97311/A/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP-97311/A/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL-361/PR | Primary Battery, | Tadiran Batteries | TLP-97311/A/ST vs SL-361/PR |
SL-361/T | Primary Battery, | Tadiran Batteries | TLP-97311/A/ST vs SL-361/T |