Part Details for TLOV1020(T14) by Toshiba America Electronic Components
Overview of TLOV1020(T14) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLOV1020(T14)
TLOV1020(T14) CAD Models
TLOV1020(T14) Part Data Attributes
|
TLOV1020(T14)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLOV1020(T14)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, ORANGE, 1.2 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 38.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR | |
Peak Wavelength | 612 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.6 mm |
Alternate Parts for TLOV1020(T14)
This table gives cross-reference parts and alternative options found for TLOV1020(T14). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLOV1020(T14), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLOV1022(T15 | SINGLE COLOR LED, ORANGE, 1.2mm | Toshiba America Electronic Components | TLOV1020(T14) vs TLOV1022(T15 |
TLOV1022(T14 | SINGLE COLOR LED, ORANGE, 1.2mm | Toshiba America Electronic Components | TLOV1020(T14) vs TLOV1022(T14 |