Part Details for TLOU113P by Marktech Optoelectronics
Overview of TLOU113P by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TLOU113P
TLOU113P CAD Models
TLOU113P Part Data Attributes
|
TLOU113P
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLOU113P
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.7 mm | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 30 deg |