Part Details for TLOU1008A by Toshiba America Electronic Components
Overview of TLOU1008A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLOU1008A
TLOU1008A CAD Models
TLOU1008A Part Data Attributes:
|
TLOU1008A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLOU1008A
Toshiba America Electronic Components
Visible LED, SURFACE-MOUNT/AXIAL LED LAMP,AMBER,DIFFUSED,LED-8D
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.6 mm | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 4 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 106 deg |