Part Details for TLOH156P by Marktech Optoelectronics
Results Overview of TLOH156P by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLOH156P Information
TLOH156P by Marktech Optoelectronics is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TLOH156P
TLOH156P CAD Models
TLOH156P Part Data Attributes
|
TLOH156P
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLOH156P
Marktech Optoelectronics
Optoelectronic Device
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 8.8 mm | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 30 deg |