Part Details for TLOH1106 by Toshiba America Electronic Components
Overview of TLOH1106 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for TLOH1106
TLOH1106 CAD Models
TLOH1106 Part Data Attributes
|
TLOH1106
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLOH1106
Toshiba America Electronic Components
Visible LED, SURFACE-MOUNT/AXIAL LED LAMP,AMBER,LED-8D
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.9 mm | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 4 V |