Part Details for TLOH1100B by Toshiba America Electronic Components
Overview of TLOH1100B by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TLOH1100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5275 |
|
RFQ | ||
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,AMBER,LED-8D | 4220 |
|
$0.7650 / $2.0400 | Buy Now |
Part Details for TLOH1100B
TLOH1100B CAD Models
TLOH1100B Part Data Attributes
|
TLOH1100B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLOH1100B
Toshiba America Electronic Components
Visible LED, SURFACE-MOUNT/AXIAL LED LAMP,AMBER,LED-8D
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.3 V | |
Luminous Intensity-Min | 0.16 cd | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm |