Part Details for TLOE50T by Toshiba America Electronic Components
Overview of TLOE50T by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TLOE50T
TLOE50T CAD Models
TLOE50T Part Data Attributes
|
TLOE50T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLOE50T
Toshiba America Electronic Components
Visible LED, T-1 SINGLE COLOR LED, ORANGE, 3 mm, MOLD PLASTIC, 4-3E1A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | MOLD PLASTIC, 4-3E1A, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 4500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.04 mm | |
Packing Method | BULK | |
Peak Wavelength | 612 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |