Part Details for TLOE27C(F) by Toshiba America Electronic Components
Results Overview of TLOE27C(F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLOE27C(F) Information
TLOE27C(F) by Toshiba America Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLOE27C(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64955894
|
Verical | LED Uni-Color Orange 612nm 2-Pin RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1101 | Americas - 500 |
|
$0.1511 | Buy Now |
|
Quest Components | 400 |
|
$0.2850 / $0.9500 | Buy Now |
Part Details for TLOE27C(F)
TLOE27C(F) CAD Models
TLOE27C(F) Part Data Attributes
|
TLOE27C(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLOE27C(F)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, ORANGE, 5.8 mm, LEAD FREE, PLASTIC, 4-5AP1, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, PLASTIC, 4-5AP1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 4 V | |
Shape | OVAL | |
Size | 5.8 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm |