Part Details for TLN4108M010R0100 by Kyocera AVX Components
Overview of TLN4108M010R0100 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLN4108M010R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TLN4108M010R0100CT-ND
|
DigiKey | CAP TANT 1000UF 10V Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5488 In Stock |
|
$4.9110 / $8.6700 | Buy Now |
DISTI #
581-TLN4108M010R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 1000uF 20% ESR= 100 mOhm RoHS: Compliant | 1987 |
|
$3.3600 / $5.7900 | Buy Now |
DISTI #
TLN4108M010R0100
|
TTI | Tantalum Capacitors - Solid SMD 10V 1000uF 20% ESR= 100 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 9600 In Stock |
|
$3.1400 / $3.2000 | Buy Now |
DISTI #
TLN4108M010R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 10 V, � 20%, -55 �C, 125 �C, 2924 [7361-20 Metric] (Alt: TLN4108M010R0100) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TLN4108M010R0100
TLN4108M010R0100 CAD Models
TLN4108M010R0100 Part Data Attributes:
|
TLN4108M010R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLN4108M010R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |