Part Details for TLN119 by Toshiba America Electronic Components
Overview of TLN119 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLN119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 597 |
|
$0.3960 / $0.9900 | Buy Now |
Part Details for TLN119
TLN119 CAD Models
TLN119 Part Data Attributes:
|
TLN119
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLN119
Toshiba America Electronic Components
Infrared LED, 3.1 mm, 1 ELEMENT, INFRARED LED, 945 nm, PLASTIC, 4-4E1, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 4-4E1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4.5 mW | |
Peak Wavelength | 945 nm | |
Shape | ROUND | |
Size | 3.1 mm |
Alternate Parts for TLN119
This table gives cross-reference parts and alternative options found for TLN119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLN119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLN119-B | Infrared LED, 3 mm, 1 ELEMENT, INFRARED LED, 945 nm | Toshiba America Electronic Components | TLN119 vs TLN119-B |
TLN119-A | Infrared LED, 3 mm, 1 ELEMENT, INFRARED LED, 945 nm | Toshiba America Electronic Components | TLN119 vs TLN119-A |