Part Details for TLN115A by Toshiba America Electronic Components
Overview of TLN115A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLN115A
TLN115A CAD Models
TLN115A Part Data Attributes:
|
TLN115A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLN115A
Toshiba America Electronic Components
Infrared LED, 5 mm, 1 ELEMENT, INFRARED LED, 950 nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 4-6B6, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 13 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for TLN115A
This table gives cross-reference parts and alternative options found for TLN115A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLN115A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSAL6200 | Infrared LED, 5mm, 1-Element, 940nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | TLN115A vs TSAL6200 |
TSHA5203 | Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | TLN115A vs TSHA5203 |
SID1003BQ | Infrared LED, 4.8mm, 1-Element, 940nm, | Sanken Electric Co Ltd | TLN115A vs SID1003BQ |