TLN113
Description: Infrared LED, 3 mm, 1 ELEMENT, INFRARED LED, 940 nm, 4-3G1, 2 PIN

Overview of TLN113 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for TLN113 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # C1S751200898789
Chip1Stop LED IrLED 940nm 2-Pin T-1 RoHS: Not Compliant pbFree: No 214
  • 50 $2.7600
$2.7600 Buy Now

CAD Models for TLN113 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLN113 by Toshiba America Electronic Components

TLN113
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
4-3G1, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Configuration
SINGLE
Forward Current-Max
0.04 A
Number of Functions
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
2.5 mW
Peak Wavelength
940 nm
Shape
ROUND
Size
3 mm
Want to compare parts?
  1. TLN113
    Toshiba America Electronic Components
    Infrared LED, 3 mm, 1 ELEMENT, INFRARED LED, 940 nm, 4-3G1, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLN113 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLN113 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLN113 would you like to use for your alert(s)?
  • Please alert me when TLN113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLN113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLN113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLN113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLN113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLN113 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: