Part Details for TLN108 by Toshiba America Electronic Components
Overview of TLN108 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLN108
TLN108 CAD Models
TLN108 Part Data Attributes
|
TLN108
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLN108
Toshiba America Electronic Components
Infrared LED, 4.675 mm, 1 ELEMENT, INFRARED LED, 940 nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | HERMETIC, METAL, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 4.675 mm |