Part Details for TLN107A by Toshiba America Electronic Components
Overview of TLN107A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLN107A
TLN107A CAD Models
TLN107A Part Data Attributes:
|
TLN107A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLN107A
Toshiba America Electronic Components
Infrared LED, 1.5 mm, 1 ELEMENT, INFRARED LED, 940 nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 2.5 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.5 mm | |
Terminal Finish | TIN LEAD |