Part Details for TLN105B by Toshiba America Electronic Components
Overview of TLN105B by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLN105B
TLN105B CAD Models
TLN105B Part Data Attributes:
|
TLN105B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLN105B
Toshiba America Electronic Components
Infrared LED, 5 mm, 1 ELEMENT, INFRARED LED, 950 nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 4-6B5, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 11 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for TLN105B
This table gives cross-reference parts and alternative options found for TLN105B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLN105B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSUS5402 | Infrared LED, 5mm, 1-Element, 950nm, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLN105B vs TSUS5402 |