Part Details for TLN103 by Toshiba America Electronic Components
Overview of TLN103 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLN103
TLN103 CAD Models
TLN103 Part Data Attributes
|
TLN103
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLN103
Toshiba America Electronic Components
LAMP,IRED,950NM PEAK WAVELENGTH,LED-2A
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.2 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 180 deg |