Part Details for TLMA0110G5XE4 by LSI Corporation
Overview of TLMA0110G5XE4 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for TLMA0110G5XE4
TLMA0110G5XE4 CAD Models
TLMA0110G5XE4 Part Data Attributes
|
TLMA0110G5XE4
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
TLMA0110G5XE4
LSI Corporation
Support Circuit, 1-Func, PQFP24, HEAT SINK, HERMETIC SEALED, SMT-24
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Part Package Code | QFP | |
Package Description | HQFP, HQFP24,.48X.54,30 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | R-PQFP-G24 | |
Length | 8.4328 mm | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Equivalence Code | HQFP24,.48X.54,30 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.17 mA | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 6.9596 mm |