Part Details for TLM4036DC-0700 by Triad Magnetics
Overview of TLM4036DC-0700 by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
DA9070-08V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation | |
RTK0EUG011D07000BJ | Renesas Electronics Corporation | DC-DC Module Evaluation Kit for Universal USB Power Delivery AC Adaptor |
Price & Stock for TLM4036DC-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P2901
|
Newark | Led Driver, Dc-Dc, Cc, 700Ma, 36V, 26W, Power Supply Applications:Ite, Product Range:Tlm Series, Output Power Max:26W, Output Voltage Max:36V, Output Current:700Ma, Dimming Control Type:-, Dc/Dc Converter Mounting:Panel, Depth:32Mmrohs Compliant: Yes |Triad Magnetics TLM4036DC-0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 / $22.1600 | Buy Now |
DISTI #
237-1320-ND
|
DigiKey | LED DRIVER CC BUCK 2-38V 700MA Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$13.1270 / $18.5600 | Buy Now |
DISTI #
553-TLM4036DC-700
|
Mouser Electronics | LED Power Supplies Input: 10-40 VDC @ 1A MAX, Output: .700 Amp @ 2 to VIN-2 VDC, 26W MAX. RoHS: Compliant | 0 |
|
$13.0300 / $17.5200 | Order Now |
DISTI #
70218067
|
RS | DC-DC Converter,38V,0.7A,10-40V In, Encapsulated, Desktop, LED Driver, TLM Series | Triad Magnetics TLM4036DC-0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8500 / $16.8800 | RFQ |
|
Future Electronics | TLM4036DC-0700 Series 26 W Single Output 36 V DC/DC Switch Mode Power Supply RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.2600 | Buy Now |
|
Future Electronics | TLM4036DC-0700 Series 26 W Single Output 36 V DC/DC Switch Mode Power Supply RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.2600 / $13.9200 | Buy Now |
|
Onlinecomponents.com | DC/DC Power Supply Single-OUT 2V to 38V 0.7A 26W 4-Pin RoHS: Compliant | 141 Factory Stock |
|
$12.3300 / $16.1900 | Buy Now |
|
Master Electronics | DC/DC Power Supply Single-OUT 2V to 38V 0.7A 26W 4-Pin RoHS: Compliant | 141 Factory Stock |
|
$12.3300 / $16.1900 | Buy Now |
|
Neutron USA | LED Power Supplies 26W 2-36V 700mA | 2 |
|
$78.8400 | Buy Now |
Part Details for TLM4036DC-0700
TLM4036DC-0700 CAD Models
TLM4036DC-0700 Part Data Attributes
|
TLM4036DC-0700
Triad Magnetics
Buy Now
|
Compare Parts:
TLM4036DC-0700
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |