-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.068 OHM 1% 1W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4355
|
Newark | Current Sense Res, 0R068, 1%, 1 W, 2512, Resistance:0.068Ohm, Product Range:Tlm Series, Resistor Case Style:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Te Connectivity TLM3ADR068FTE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 418 |
|
$0.3840 / $0.4280 | Buy Now |
DISTI #
TLM3ADR068FTE-ND
|
DigiKey | RES 0.068 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2728 | Buy Now |
DISTI #
279-TLM3ADR068FTE
|
Mouser Electronics | Current Sense Resistors - SMD 2512 1.0W R068 1% 50PPM 4K RL RoHS: Compliant | 2207 |
|
$0.2640 / $0.5900 | Buy Now |
|
Onlinecomponents.com | TLM 2512 1.0W R068 1% 50PPM 4K RL RoHS: Compliant |
2700 Partner Stock |
|
$0.2654 / $0.3293 | Buy Now |
DISTI #
TLM3ADR068FTE
|
IBS Electronics | Res Metal Foil 2512 0.068 Ohm 1% 1W 50ppm/C Epoxy Pad SMD T/R Min Qty: 4000 Package Multiple: 1 | 2700 |
|
$0.3341 | Buy Now |
DISTI #
3-2176158-4
|
Avnet Abacus | SMD Current Sense Resistor, 68 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Foil (Alt: 3-2176158-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403976209
|
Chip1Stop | Shunt resistor/Current sensing resistor RoHS: Compliant | 2700 |
|
$0.3370 | Buy Now |
|
Master Electronics | TLM 2512 1.0W R068 1% 50PPM 4K RL RoHS: Compliant |
2700 Partner Stock |
|
$0.2654 / $0.3293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLM3ADR068FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLM3ADR068FTE
TE Connectivity
RES SMD 0.068 OHM 1% 1W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.15mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |