Part Details for TLM3ADR036FTE (ALTERNATE: 2-2176158-7) by TE Connectivity
Overview of TLM3ADR036FTE (ALTERNATE: 2-2176158-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM3ADR036FTE (ALTERNATE: 2-2176158-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73840415
|
RS | TLM 2512 1.0W R036 50PPM 4K RL | TE Connectivity TLM3ADR036FTE RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3790 | RFQ |