Part Details for TLM2ADR039FTD by TE Connectivity
Overview of TLM2ADR039FTD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM2ADR039FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4236
|
Newark | Current Sense Res, 0R039, 1%, 250 Mw, Resistance:0.039Ohm, Product Range:Tlm Series, Resistor Case Style:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Cgs Te Connectivity TLM2ADR039FTD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1874 |
|
$0.2400 / $0.3700 | Buy Now |
DISTI #
TLM2ADR039FTD-ND
|
DigiKey | RES 0.039 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1723 | Buy Now |
DISTI #
279-TLM2ADR039FTE
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.25W R039 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1620 / $0.1720 | Order Now |
|
Onlinecomponents.com | TLM 0805 0.25W R039 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1595 / $0.1909 | Buy Now |
DISTI #
TE Connectivity TLM2ADR039FTD
|
PEI Genesis | Fixed Resistor, Metal Foil, | 0 |
|
Buy Now | |
|
Master Electronics | TLM 0805 0.25W R039 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1595 / $0.1909 | Buy Now |
Part Details for TLM2ADR039FTD
TLM2ADR039FTD CAD Models
TLM2ADR039FTD Part Data Attributes
|
TLM2ADR039FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLM2ADR039FTD
TE Connectivity
RES SMD 0.039 OHM 1% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.039 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |