Part Details for TLM2ADR033FTE by TE Connectivity
Overview of TLM2ADR033FTE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM2ADR033FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4175
|
Newark | Smd Current Sense Resistors, Tlm Series, 0.033 Ohm, 250 Mw, 1%, 0805 [2012 Metric] |Cgs Te Connectivity TLM2ADR033FTE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
2-2176155-6
|
Avnet Abacus | SMD Current Sense Resistor, 33 Milliohm, � 1%, 250 mW, 0805 [2012 Metric], Metal Foil (Alt: 2-2176155-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TLM2ADR033FTE
TLM2ADR033FTE CAD Models
TLM2ADR033FTE Part Data Attributes
|
TLM2ADR033FTE
TE Connectivity
Buy Now
|
Compare Parts:
TLM2ADR033FTE
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |