Part Details for TLM10 by Velleman Inc
Overview of TLM10 by Velleman Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6100
|
Newark | Test Probe Kit, 2A, 30A, 35", Kit Contents:Test Lead, 4 Crocodile Clips, 4 X 0.16" Pins, 2 X 0.08" Pins, 2 Forks, Product Range:- |Velleman TLM10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6800 | Buy Now |
DISTI #
VEL-TLM10
|
TME | Test leads, 0.9m, black,red, 2A, 30V Min Qty: 1 | 0 |
|
$9.0300 / $9.7000 | RFQ |