Part Details for TLLY5401 by Vishay Intertechnologies
Overview of TLLY5401 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TLLY5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLLY5401
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 T/R - Bulk (Alt: TLLY5401) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V72:2272_09169324
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1628 Container: Cut Strips | Americas - 243 |
|
$0.0101 / $0.0597 | Buy Now |
|
Bristol Electronics | 1749 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1545 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 1399 |
|
$0.0220 / $0.0660 | Buy Now | |
|
Quest Components | 1236 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for TLLY5401
TLLY5401 CAD Models
TLLY5401 Part Data Attributes
|
TLLY5401
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLLY5401
Vishay Intertechnologies
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |