Part Details for TLLY4401 by Vishay Optoelectronics
Overview of TLLY4401 by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLLY4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061507
|
RS | LED Yellow 2 mcd (Typ.) 3.2 mm +/- 0.15 mm 3 mm Low Current Tinted Diffused | Vishay / Small Signal & Opto Products (SSP) TLLY4401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1310 |
|
$0.2340 / $0.2760 | Buy Now |