Part Details for TLL-87Y-24V-S by Floyd Bell Inc
Overview of TLL-87Y-24V-S by Floyd Bell Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TLL-87Y-24V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2339-TLL-87Y-24V-S-ND
|
DigiKey | PANEL MOUNT YELLOW CONTINUOUS OU Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
995 In Stock |
|
$26.6700 | Buy Now |
DISTI #
70054073
|
RS | Waterproof LED Indicator Yellow Low Brightness 24 VDC 2000 cd/m | Floyd Bell Inc. TLL-87Y-24V-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1300 / $33.8300 | RFQ |