-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 6.25-Gbps cable and pc board equalizer 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07387457
|
Arrow Electronics | LVDS Buffer 6250Mbps 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2111 Container: Cut Strips | Americas - 29 |
|
$7.4240 / $9.5610 | Buy Now |
DISTI #
60669396
|
Verical | LVDS Buffer 6250Mbps 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 29 |
|
$7.4240 / $9.5610 | Buy Now |
|
Rochester Electronics | TLK6201EA 1 to 6.25 Gbps cable and PC board equalizer RoHS: Compliant Status: Active Min Qty: 1 | 16030 |
|
$7.1800 / $8.4400 | Buy Now |
|
Chip1Cloud | IC CABLE/PCB EQ 6.25GBPS 16-VQFN | 12471 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLK6201EARGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK6201EARGTT
Texas Instruments
1 to 6.25-Gbps cable and pc board equalizer 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 6250000 Mbps | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.067 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLK6201EARGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK6201EARGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK6201EARGTRG4 | 1 to 6.25-Gbps cable and pc board equalizer 16-VQFN -40 to 85 | Texas Instruments | TLK6201EARGTT vs TLK6201EARGTRG4 |
TLK6201EARGTR | 1 to 6.25-Gbps cable and pc board equalizer 16-VQFN -40 to 85 | Texas Instruments | TLK6201EARGTT vs TLK6201EARGTR |