Telecommunication Circuits
TLK4201EARGTT
Texas Instruments
Description: 4.25-Gbps cable and PC board equalizer 16-VQFN -40 to 85

Overview of TLK4201EARGTT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
TLK4201EARGTT Texas Instruments 4.25 Gbps Cable And PC Board Equalizer 16-VQFN -40 to 85

Price & Stock for TLK4201EARGTT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLK4201EARGTT-296-ND
DigiKey TLK4201EA 4.25 GBPS CABLE AND PC Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5250
In Stock
  • 33 $9.1800
$9.1800 Buy Now
DISTI # 296-19785-2-ND
DigiKey IC INTERFACE SPECIALIZED 16QFN Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 250 $9.3798
  • 500 $9.0934
  • 750 $8.9499
$8.9499 / $9.3798 Buy Now
Rochester Electronics TLK4201EA 4.25 Gbps Cable And PC Board Equalizer RoHS: Compliant Status: Active Min Qty: 1 5250
  • 1 $9.2800
  • 25 $9.0900
  • 100 $8.7200
  • 500 $8.3500
  • 1,000 $7.8900
$7.8900 / $9.2800 Buy Now

CAD Models for TLK4201EARGTT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLK4201EARGTT by Texas Instruments

TLK4201EARGTT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
4250000 Mbps
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
0.038 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TLK4201EARGTT
    Texas Instruments
    4.25-Gbps cable and PC board equalizer 16-VQFN -40 to 85
    VS

Alternate Parts for TLK4201EARGTT

This table gives cross-reference parts and alternative options found for TLK4201EARGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK4201EARGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLK4201EARGTRG4 SPECIALTY TELECOM CIRCUIT, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 Texas Instruments TLK4201EARGTT vs TLK4201EARGTRG4
TLK4201EARGTR 4.25-Gbps cable and PC board equalizer 16-VQFN -40 to 85 Texas Instruments TLK4201EARGTT vs TLK4201EARGTR
Part Number Description Manufacturer Compare
TLK4201EARGTRG4 SPECIALTY TELECOM CIRCUIT, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 Texas Instruments TLK4201EARGTT vs TLK4201EARGTRG4
TLK4201EARGTR 4.25-Gbps cable and PC board equalizer 16-VQFN -40 to 85 Texas Instruments TLK4201EARGTT vs TLK4201EARGTR

Related Parts for TLK4201EARGTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLK4201EARGTT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLK4201EARGTT by Texas Instruments

Select Manufacturer
Which Manufacturer of TLK4201EARGTT would you like to use for your alert(s)?
  • Please alert me when TLK4201EARGTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLK4201EARGTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLK4201EARGTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLK4201EARGTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLK4201EARGTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLK4201EARGTT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: