Part Details for TLK4015AIGPV by Texas Instruments
Overview of TLK4015AIGPV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLK4015AIGPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLK4015AIGPV-296-ND
|
DigiKey | TELECOM CIRCUIT, 1-FUNC, PBGA289 Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2184 In Stock |
|
$33.8000 | Buy Now |
|
Rochester Electronics | Telecom Circuit, 1-Func, PBGA289 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2184 |
|
$29.0100 / $34.1300 | Buy Now |
Part Details for TLK4015AIGPV
TLK4015AIGPV CAD Models
TLK4015AIGPV Part Data Attributes
|
TLK4015AIGPV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK4015AIGPV
Texas Instruments
SPECIALTY TELECOM CIRCUIT, PBGA289, 19 X 19 MM, PLASTIC, BGA-289
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, PLASTIC, BGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA289,17X17,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19 mm |