Telecommunication Circuits
TLK2208AZPV
Texas Instruments
Description: DATACOM, ETHERNET TRANSCEIVER, PBGA289, 19 X 19 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-289

Overview of TLK2208AZPV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TLK2208AZPV by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Ethernet Transceiver, 8-Trnsvr, PBGA289 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1134
  • 1 $45.9400
  • 25 $45.0200
  • 100 $43.1800
  • 500 $41.3400
  • 1,000 $39.0500
$39.0500 / $45.9400 Buy Now

CAD Models for TLK2208AZPV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLK2208AZPV by Texas Instruments

TLK2208AZPV
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
19 X 19 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-289
Pin Count
289
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
1300000 Mbps
JESD-30 Code
S-PBGA-B289
JESD-609 Code
e1
Length
19 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
289
Number of Transceivers
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA289,17X17,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
19 mm
Want to compare parts?
  1. TLK2208AZPV
    Texas Instruments
    DATACOM, ETHERNET TRANSCEIVER, PBGA289, 19 X 19 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-289
    VS

Alternate Parts for TLK2208AZPV

This table gives cross-reference parts and alternative options found for TLK2208AZPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK2208AZPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLK2208GPV Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70 Texas Instruments TLK2208AZPV vs TLK2208GPV

Related Parts for TLK2208AZPV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLK2208AZPV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLK2208AZPV by Texas Instruments

Select Manufacturer
Which Manufacturer of TLK2208AZPV would you like to use for your alert(s)?
  • Please alert me when TLK2208AZPV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLK2208AZPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLK2208AZPV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLK2208AZPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLK2208AZPV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLK2208AZPV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: