Telecommunication Circuits
TLK1521IPAP
Texas Instruments
Description: 500 Mbps to 1.3 Gbps 18 bit Transceiver 64-HTQFP -40 to 85

Overview of TLK1521IPAP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TLK1521IPAP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10
RFQ
Quest Components   8
  • 1 $16.6680
  • 2 $15.5568
  • 6 $14.8160
$14.8160 / $16.6680 Buy Now
Rochester Electronics Telecom Circuit, 1-Func, TTL, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 51344
  • 1 $10.8900
  • 25 $10.6700
  • 100 $10.2300
  • 500 $9.8000
  • 1,000 $9.2500
$9.2500 / $10.8900 Buy Now

CAD Models for TLK1521IPAP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLK1521IPAP by Texas Instruments

TLK1521IPAP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TQFP-64
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
TTL
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. TLK1521IPAP
    Texas Instruments
    500 Mbps to 1.3 Gbps 18 bit Transceiver 64-HTQFP -40 to 85
    VS

Related Parts for TLK1521IPAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLK1521IPAP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLK1521IPAP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLK1521IPAP would you like to use for your alert(s)?
  • Please alert me when TLK1521IPAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLK1521IPAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLK1521IPAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLK1521IPAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLK1521IPAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLK1521IPAP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: