Part Details for TLK1201RCPG4 by Texas Instruments
Overview of TLK1201RCPG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLK1201RCPG4
TLK1201RCPG4 CAD Models
TLK1201RCPG4 Part Data Attributes:
|
TLK1201RCPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK1201RCPG4
Texas Instruments
DATACOM, ETHERNET TRANSCEIVER, PQFP64, GREEN, PLASTIC, HVQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HVFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for TLK1201RCPG4
This table gives cross-reference parts and alternative options found for TLK1201RCPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK1201RCPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK1201IRCP | Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP -40 to 85 | Texas Instruments | TLK1201RCPG4 vs TLK1201IRCP |
TLK1201IRCPR | Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP | Texas Instruments | TLK1201RCPG4 vs TLK1201IRCPR |
TLK1201RCP | Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP 0 to 70 | Texas Instruments | TLK1201RCPG4 vs TLK1201RCP |