Part Details for TLK1201RCP by Texas Instruments
Overview of TLK1201RCP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLK1201RCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 749 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, CMOS, PQFP64 | 599 |
|
$4.8000 / $12.0000 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, CMOS, PQFP64 | 6 |
|
$8.0685 / $11.0025 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, CMOS, PQFP64 | 5 |
|
$5.5013 / $11.0025 | Buy Now |
|
Rochester Electronics | Ethernet Transceiver, 1-Trnsvr, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38880 |
|
$4.8900 / $5.7600 | Buy Now |
Part Details for TLK1201RCP
TLK1201RCP CAD Models
TLK1201RCP Part Data Attributes
|
TLK1201RCP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK1201RCP
Texas Instruments
Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HVQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for TLK1201RCP
This table gives cross-reference parts and alternative options found for TLK1201RCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK1201RCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK1201IRCPRG4 | DATACOM, ETHERNET TRANSCEIVER, PQFP64, PLASTIC, HVQFP-64 | Texas Instruments | TLK1201RCP vs TLK1201IRCPRG4 |