Part Details for TLK10034AAJ by Texas Instruments
Overview of TLK10034AAJ by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for TLK10034AAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLK10034AAJ-ND
|
DigiKey | IC TRANSCEIVER 1/1 324FCBGA Min Qty: 7 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$48.0500 | Buy Now |
DISTI #
296-34879-ND
|
DigiKey | IC TRANSCEIVER 1/1 324FCBGA Min Qty: 7 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.6993 | Buy Now |
DISTI #
595-TLK10034AAJ
|
Mouser Electronics | Ethernet ICs Quad-Channel XAUI/ 10GBASE-KR Xcvr RoHS: Compliant | 5 |
|
$46.6900 / $55.4800 | Buy Now |
DISTI #
J56:1989_06089164
|
Arrow Electronics | Transceiver 1TX 1RX 10.3125Gbps 324-Pin FCBGA Tray Min Qty: 84 Package Multiple: 84 Lead time: 6 Weeks Date Code: 2213 | Europe - 84 |
|
$41.0700 / $41.8000 | Buy Now |
DISTI #
V99:2348_07387263
|
Arrow Electronics | Transceiver 1TX 1RX 10.3125Gbps 324-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2106 | Americas - 4 |
|
$43.6500 / $55.1900 | Buy Now |
DISTI #
59808357
|
Verical | Transceiver 1TX 1RX 10.3125Gbps 324-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 4 |
|
$43.6500 / $55.1900 | Buy Now |
|
Rochester Electronics | TLK10034 Quad-Channel XAUI/10GBASE-KR Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$41.2300 / $48.5100 | Buy Now |
|
Ameya Holding Limited | IC TXRX XAUI/10GBASE 324FCBGA | 12427 |
|
RFQ | |
|
Chip1Cloud | QUAD-CHANNEL XAUI/10GBASE-KR TRANSCEIVER | 6250 |
|
RFQ |
Part Details for TLK10034AAJ
TLK10034AAJ CAD Models
TLK10034AAJ Part Data Attributes:
|
TLK10034AAJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK10034AAJ
Texas Instruments
Quad-channel XAUI/10GBASE-KR transceiver 324-FCBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 10000000 Mbps | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.29 mm | |
Supply Current-Max | 1249 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for TLK10034AAJ
This table gives cross-reference parts and alternative options found for TLK10034AAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK10034AAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC7420XJQ-02 | Ethernet Transceiver | Microchip Technology Inc | TLK10034AAJ vs VSC7420XJQ-02 |
VSC7420XJQ-02 | Support Circuit, PQFP302, 24 X 24 MM, LEAD FREE, TQFP-302 | Microsemi Corporation | TLK10034AAJ vs VSC7420XJQ-02 |
VSC8489YJU-14 | Support Circuit, PBGA196, FCBGA-196 | Microsemi Corporation | TLK10034AAJ vs VSC8489YJU-14 |
VSC7420XJG-02 | Ethernet Transceiver, PBGA672 | Microchip Technology Inc | TLK10034AAJ vs VSC7420XJG-02 |