-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Gbps dual-channel multi-rate universal link aggregator 144-FCBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLK10022CTR-ND
|
DigiKey | IC TRANSCEIVER 2/2 144FCBGA Min Qty: 9 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
678 In Stock |
|
$33.3600 | Buy Now |
DISTI #
296-39815-5-ND
|
DigiKey | IC TRANSCEIVER 2/2 144FCBGA Min Qty: 9 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.8299 | Buy Now |
DISTI #
595-TLK10022CTR
|
Mouser Electronics | Serializers & Deserializers - Serdes 10Gbps Dl-CH Multi- Rate Link Aggregator RoHS: Compliant | 3 |
|
$33.5600 / $41.7600 | Buy Now |
|
Rochester Electronics | TLK10022 10Gbps Dual-Channel Multi-Rate Universal Link Aggregator RoHS: Compliant Status: Active Min Qty: 1 | 678 |
|
$28.6300 / $33.6900 | Buy Now |
|
Ameya Holding Limited | IC XAUI TO XFI TXRX 144-BGA | 1095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLK10022CTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK10022CTR
Texas Instruments
10-Gbps dual-channel multi-rate universal link aggregator 144-FCBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, FCBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 10000000 Mbps | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13.05 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.05 mm |