There are no models available for this part yet.
Overview of TLJY687M006S0100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TLJY687M006S0100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-TLJY687M006S0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TLJ TANTALUM CHIPS RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
TLJY687M006S0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-20 Metric] (Alt: TLJY687M006S0100) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TLJY687M006S0100 by Kyocera AVX Components
Part Data Attributes for TLJY687M006S0100 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
100 mΩ
|
Height
|
2 mm
|
Leakage Current
|
0.0408 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
447 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TLJY687M006S0100
This table gives cross-reference parts and alternative options found for TLJY687M006S0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLJY687M006S0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLJY687M006R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TLJY687M006S0100 vs TLJY687M006R0150 |