Part Details for TLJT227M004R1100 by Kyocera AVX Components
Overview of TLJT227M004R1100 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLJT227M004R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5923
|
Newark | Capacitor Tant, 220Uf, 4V, 1.1Kohm, 20%, 1206, Capacitance:220Μf, Voltage(Dc):4V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:1.1Ohm, Manufacturer Size Code:T, Failure Rate:-, Ripple Current:270Ma Rohs Compliant: Yes |Kyocera Avx TLJT227M004R1100 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6930 | Buy Now |
DISTI #
15P3410
|
Newark | Surface Mount Tantalum Capacitor, Tlj Series, 220 F, 20%, 4 V, 1210 [3225 Metric], T Rohs Compliant: Yes |Kyocera Avx TLJT227M004R1100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 | Buy Now |
DISTI #
478-4319-1-ND
|
DigiKey | CAP TANT 220UF 20% 4V 1411 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7729 / $2.2900 | Buy Now |
DISTI #
TLJT227M004R1100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TLJT227M004R1100) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6143 / $0.6630 | Buy Now |
DISTI #
70001370
|
RS | Capacitor, Tantalum, Cap 220 uF, Tol 20%, SMT, Case 3528-12, Vol-Rtg 4V, High CV | AVX TLJT227M004R1100 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.0000 | RFQ |
|
Future Electronics | TLJ Series 220 µF 4 V 20 % 1411 (3528 Metric) Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
DISTI #
TLJT227M004R1100
|
TTI | Tantalum Capacitors - Solid SMD 4V 220uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
TLJT227M004R1100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 4 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TLJT227M004R1100) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TLJT227M004R1100
TLJT227M004R1100 CAD Models
TLJT227M004R1100 Part Data Attributes
|
TLJT227M004R1100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJT227M004R1100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 1.2 mm | |
Leakage Current | 0.0088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 108 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TLJT227M004R1100
This table gives cross-reference parts and alternative options found for TLJT227M004R1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLJT227M004R1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLNT227M004R1500 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | TLJT227M004R1100 vs TLNT227M004R1500 |
TLCT227M004PTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TLJT227M004R1100 vs TLCT227M004PTA |
TLJT227M004S1100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TLJT227M004R1100 vs TLJT227M004S1100 |
TLCT227M004MTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | TLJT227M004R1100 vs TLCT227M004MTA |
TLNT227M004S1500 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | TLJT227M004R1100 vs TLNT227M004S1500 |
TLCT227M004ATA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TLJT227M004R1100 vs TLCT227M004ATA |
TLCT227M004RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TLJT227M004R1100 vs TLCT227M004RTA |
TLCT227M004NTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | TLJT227M004R1100 vs TLCT227M004NTA |
TLCT227M004HTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TLJT227M004R1100 vs TLCT227M004HTA |
TLCT227M004QTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TLJT227M004R1100 vs TLCT227M004QTA |