Part Details for TLJN106M010R2500 by Kyocera AVX Components
Overview of TLJN106M010R2500 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLJN106M010R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7987
|
Newark | Tlj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TLJN106M010R2500 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
478-TLJN106M010R2500CT-ND
|
DigiKey | CAP TANT 10UF 20% 10V 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.7913 / $2.5500 | Buy Now |
DISTI #
TLJN106M010R2500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-10 Metric] - Tape and Reel (Alt: TLJN106M010R2500) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7245 | Buy Now |
DISTI #
581-TLJN106M010R2500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 20% 0805 ESR= 2500 mOhm RoHS: Compliant | 4057 |
|
$0.7500 / $2.0700 | Buy Now |
DISTI #
70475288
|
RS | 10uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-20%, TLJ Series | AVX TLJN106M010R2500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4860 | RFQ |
|
Future Electronics | 10UF 10V 20% 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
DISTI #
TLJN106M010R2500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 10 V, � 20%, -55 �C, 125 �C, 0805 [2012-10 Metric] - Tape and Reel (Alt: TLJN106M010R2500) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TLJN106M010R2500
TLJN106M010R2500 CAD Models
TLJN106M010R2500 Part Data Attributes
|
TLJN106M010R2500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJN106M010R2500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1 mm | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 57 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TLJN106M010R2500
This table gives cross-reference parts and alternative options found for TLJN106M010R2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLJN106M010R2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACH106M010XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLJN106M010R2500 vs TACH106M010XTA |
TACH106M010ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLJN106M010R2500 vs TACH106M010ATA |
TACH106M010FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLJN106M010R2500 vs TACH106M010FTA |
TACH106M010RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLJN106M010R2500 vs TACH106M010RTA |